Similar
Similar
Similar
Direct
Similar
Similar
Similar




UST1C330MDD | |
|---|---|
DigiKey Part Number | UST1C330MDD-ND |
Manufacturer | |
Manufacturer Product Number | UST1C330MDD |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UST1C330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 57 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 85.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNS1C330MDS1 | Nichicon | 0 | 493-14231-ND | kr.1.33120 | Similar |
| UPW1C330MDD | Nichicon | 1.227 | 493-1772-ND | kr.1.97000 | Similar |
| UWT1C330MCL1GB | Nichicon | 1.573 | 493-2175-1-ND | kr.2.66000 | Similar |
| EEA-GA1C330 | Panasonic Industry | 1.550 | P14485-ND | kr.2.35000 | Direct |
| EEA-GA1C330B | Panasonic Industry | 3.238 | P15792CT-ND | kr.2.35000 | Similar |







