Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UST1A101MDD | |
|---|---|
DigiKey Part Number | 493-6042-ND |
Manufacturer | |
Manufacturer Product Number | UST1A101MDD |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UST1A101MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 144 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL81V101MDN1 | Nichicon | 557 | 493-16419-ND | kr.12.87000 | Similar |
| UPJ1A101MED | Nichicon | 1.398 | 493-17007-ND | kr.2.09000 | Similar |
| UPM1A101MED | Nichicon | 174 | 493-15693-ND | kr.2.66000 | Similar |
| UPS1A101MDD | Nichicon | 5.307 | 493-16338-ND | kr.1.97000 | Similar |
| UPV1A101MGD | Nichicon | 1.268 | 493-17682-ND | kr.3.87000 | Similar |














