URY2D330MHD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.40036
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.1.81449
Datasheet

Similar


Nichicon
In Stock: 17
Unit Price: kr.7.55000
Datasheet

Similar


Nichicon
In Stock: 307
Unit Price: kr.6.27000
Datasheet

Similar


Nichicon
In Stock: 987
Unit Price: kr.6.34000
Datasheet
URY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URY Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URY2D330MHD

DigiKey Part Number
URY2D330MHD-ND
Manufacturer
Manufacturer Product Number
URY2D330MHD
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URY2D330MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
272 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes