Similar
Similar
Similar
Similar
Similar




URY2C470MHD | |
|---|---|
DigiKey Part Number | 493-15921-ND |
Manufacturer | |
Manufacturer Product Number | URY2C470MHD |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URY2C470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 336 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2C470MPD | Nichicon | 780 | 493-16708-ND | kr.7.67000 | Similar |
| UPJ2C470MHD | Nichicon | 283 | 493-17074-ND | kr.10.71000 | Similar |
| UPW2C470MHD | Nichicon | 990 | 493-1997-ND | kr.7.73000 | Similar |
| UVY2C470MPD | Nichicon | 0 | UVY2C470MPD-ND | kr.1.82497 | Similar |
| UVZ2C470MHD | Nichicon | 642 | 493-1391-ND | kr.6.28000 | Similar |






