47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCY2C470MPD

DigiKey Part Number
493-16708-ND
Manufacturer
Manufacturer Product Number
UCY2C470MPD
Description
CAP ALUM 47UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C470MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.4.90100kr.49.01
50kr.3.74180kr.187.09
200kr.3.06985kr.613.97
600kr.2.68742kr.1,612.45
1.000kr.2.54437kr.2,544.37
2.600kr.2.32395kr.6,042.27
5.000kr.2.20250kr.11,012.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750