Similar
Direct
Parametric Equivalent




UPW0J822MHD | |
|---|---|
DigiKey Part Number | 493-1722-ND |
Manufacturer | |
Manufacturer Product Number | UPW0J822MHD |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J822MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.559 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.01 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.94000 | kr.15.94 |
| 10 | kr.10.55400 | kr.105.54 |
| 50 | kr.8.31880 | kr.415.94 |
| 100 | kr.7.61220 | kr.761.22 |
| 500 | kr.6.39796 | kr.3,198.98 |
| 1.000 | kr.6.01587 | kr.6,015.87 |
| 2.500 | kr.5.60824 | kr.14,020.60 |
| 5.000 | kr.5.36005 | kr.26,800.25 |
| Unit Price without VAT: | kr.15.94000 |
|---|---|
| Unit Price with VAT: | kr.19.92500 |




