Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPW0J561MPD1TD | |
|---|---|
DigiKey Part Number | 493-11609-1-ND - Cut Tape (CT) 493-11609-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J561MPD1TD |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J561MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 416.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA0J561MPD | Nichicon | 0 | UPA0J561MPD-ND | kr.0.79593 | Parametric Equivalent |
| UPA0J561MPD1TA | Nichicon | 1.978 | 493-UPA0J561MPD1TACT-ND | kr.4.94000 | Parametric Equivalent |
| UPA0J561MPD1TD | Nichicon | 2.579 | 493-4857-1-ND | kr.3.72000 | Parametric Equivalent |
| UPA1A561MPD | Nichicon | 0 | UPA1A561MPD-ND | kr.0.86999 | Parametric Equivalent |
| UPA1A561MPD1TA | Nichicon | 2.000 | 493-UPA1A561MPD1TACT-ND | kr.4.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.08000 | kr.3.08 |
| 10 | kr.1.90400 | kr.19.04 |
| 50 | kr.1.40500 | kr.70.25 |
| 100 | kr.1.24610 | kr.124.61 |
| 500 | kr.0.97214 | kr.486.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88561 | kr.885.61 |
| 2.000 | kr.0.81362 | kr.1,627.24 |
| 3.000 | kr.0.77728 | kr.2,331.84 |
| 5.000 | kr.0.73674 | kr.3,683.70 |
| 7.000 | kr.0.71290 | kr.4,990.30 |
| 10.000 | kr.0.68988 | kr.6,898.80 |
| Unit Price without VAT: | kr.3.08000 |
|---|---|
| Unit Price with VAT: | kr.3.85000 |





