560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW0J561MPD1TA

DigiKey Part Number
493-UPW0J561MPD1TACT-ND - Cut Tape (CT)
UPW0J561MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW0J561MPD1TA
Description
CAP ALUM 560UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW0J561MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
416.25 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
117 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA0J561MPDNichicon0UPA0J561MPD-NDkr.0.79593Parametric Equivalent
UPA0J561MPD1TANichicon1.978493-UPA0J561MPD1TACT-NDkr.4.94000Parametric Equivalent
UPA0J561MPD1TDNichicon2.579493-4857-1-NDkr.3.72000Parametric Equivalent
UPA1A561MPDNichicon0UPA1A561MPD-NDkr.0.86999Parametric Equivalent
UPA1A561MPD1TANichicon2.000493-UPA1A561MPD1TACT-NDkr.4.94000Parametric Equivalent
In-Stock: 2.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.77600kr.17.76
50kr.1.30640kr.65.32
100kr.1.15760kr.115.76
500kr.0.90060kr.450.30
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.81933kr.819.33
2.000kr.0.75174kr.1,503.48
3.000kr.0.71760kr.2,152.80
5.000kr.0.67952kr.3,397.60
7.000kr.0.65714kr.4,599.98
10.000kr.0.63551kr.6,355.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000