Direct




UPS2E010MED1TD | |
|---|---|
DigiKey Part Number | 493-5397-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2E010MED1TD |
Description | CAP ALUM 1UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2E010MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G010MED1TD | Nichicon | 3.687 | 493-13875-1-ND | kr.4.10000 | Direct |


