



UPM1J101MHD6 | |
|---|---|
DigiKey Part Number | UPM1J101MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J101MHD6 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J101MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K101MHD6 | Nichicon | 243 | 493-15658-ND | kr.7.50000 | Upgrade |
| UPM1K101MHD6 | Nichicon | 787 | 493-15775-ND | kr.8.01000 | Upgrade |
| UPJ1J101MPD | Nichicon | 2.145 | 493-15649-ND | kr.4.68000 | Similar |
| UPM1J101MPD | Nichicon | 173 | UPM1J101MPD-ND | kr.5.70000 | Similar |
| UPS1J101MPD | Nichicon | 1.059 | 493-15845-ND | kr.4.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.86000 | kr.6.86 |
| 10 | kr.4.35200 | kr.43.52 |
| 50 | kr.3.30500 | kr.165.25 |
| 100 | kr.2.97420 | kr.297.42 |
| 500 | kr.2.40414 | kr.1,202.07 |
| 1.000 | kr.2.22440 | kr.2,224.40 |
| 2.500 | kr.2.03258 | kr.5,081.45 |
| 5.000 | kr.1.91571 | kr.9,578.55 |
| Unit Price without VAT: | kr.6.86000 |
|---|---|
| Unit Price with VAT: | kr.8.57500 |

