UPS1H331MPD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 390
Unit Price: kr.9.77000
Datasheet

Similar


Nichicon
In Stock: 585
Unit Price: kr.7.07000
Datasheet

Similar


Nichicon
In Stock: 1.282
Unit Price: kr.11.90000
Datasheet

Similar


Nichicon
In Stock: 4.845
Unit Price: kr.8.55000
Datasheet

Similar


Nichicon
In Stock: 1.579
Unit Price: kr.6.17000
Datasheet

Similar


Nichicon
In Stock: 924
Unit Price: kr.8.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.270
Unit Price: kr.5.59000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.104
Unit Price: kr.6.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.392
Unit Price: kr.7.01000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.087
Unit Price: kr.6.04000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.179
Unit Price: kr.5.21000
Datasheet

Upgrade


TDK
In Stock: 4.400
Unit Price: kr.7.39000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.2.17786
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.386
Unit Price: kr.14.79000
Datasheet
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1H331MPD

DigiKey Part Number
493-15840-ND
Manufacturer
Manufacturer Product Number
UPS1H331MPD
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1H331MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
575.1 mA @ 120 Hz
Ripple Current @ High Frequency
810 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.59000kr.5.59
10kr.3.54900kr.35.49
50kr.2.67880kr.133.94
200kr.2.17430kr.434.86
600kr.1.88678kr.1,132.07
1.000kr.1.77918kr.1,779.18
2.600kr.1.61326kr.4,194.48
5.000kr.1.52184kr.7,609.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.59000
Unit Price with VAT:kr.6.98750