



UVZ1J331MPD1TD | |
|---|---|
DigiKey Part Number | 493-13484-1-ND - Cut Tape (CT) 493-13484-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1J331MPD1TD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1J331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 765 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.23400 | kr.32.34 |
| 50 | kr.2.47680 | kr.123.84 |
| 100 | kr.2.21960 | kr.221.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.84270 | kr.921.35 |
| 1.000 | kr.1.66351 | kr.1,663.51 |
| 1.500 | kr.1.62383 | kr.2,435.75 |
| 2.500 | kr.1.54196 | kr.3,854.90 |
| 3.500 | kr.1.49382 | kr.5,228.37 |
| 5.000 | kr.1.44730 | kr.7,236.50 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |

