



UPS1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11881-1-ND - Cut Tape (CT) 493-11881-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1H221MPD | Nichicon | 1.751 | 493-15838-ND | kr.4.95000 | Parametric Equivalent |
| UPS1H221MPD1AA | Nichicon | 0 | UPS1H221MPD1AA-ND | kr.1.17823 | Parametric Equivalent |
| UPW1H221MPD1TD | Nichicon | 839 | 493-11870-1-ND | kr.4.69000 | Parametric Equivalent |
| UVY1J221MPD | Nichicon | 992 | 493-16360-ND | kr.4.76000 | Parametric Equivalent |
| UVY1J221MPD1TD | Nichicon | 831 | 493-12931-1-ND | kr.4.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.10000 | kr.31.00 |
| 50 | kr.2.32800 | kr.116.40 |
| 100 | kr.2.08270 | kr.208.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.65982 | kr.829.91 |
| 1.000 | kr.1.52642 | kr.1,526.42 |
| 1.500 | kr.1.45909 | kr.2,188.64 |
| 2.500 | kr.1.38400 | kr.3,460.00 |
| 3.500 | kr.1.33984 | kr.4,689.44 |
| 5.000 | kr.1.29718 | kr.6,485.90 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

