



UPS1H102MHD | |
|---|---|
DigiKey Part Number | 493-14507-ND |
Manufacturer | |
Manufacturer Product Number | UPS1H102MHD |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.392 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Not For New Designs | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H102MHD | Nichicon | 298 | 493-11082-ND | kr.12.68000 | Similar |
| UPW1H102MHD | Nichicon | 9.118 | 493-1917-ND | kr.11.92000 | Similar |
| UPS1H102MHD1TN | Nichicon | 8.357 | 493-12196-1-ND | kr.9.95000 | Parametric Equivalent |
| UPS1H102MHD1YQ | Nichicon | 426 | UPS1H102MHDYQCT-ND | kr.10.90000 | Parametric Equivalent |
| MAL214691105E3 | Vishay Beyschlag/Draloric/BC Components | 54 | 4505PHBK-ND | kr.28.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.6.97400 | kr.69.74 |
| 50 | kr.5.40040 | kr.270.02 |
| 100 | kr.4.90210 | kr.490.21 |
| 500 | kr.4.04518 | kr.2,022.59 |
| 1.000 | kr.3.77528 | kr.3,775.28 |
| 2.500 | kr.3.48733 | kr.8,718.33 |
| 5.000 | kr.3.31195 | kr.16,559.75 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

