Direct
Direct
Parametric Equivalent
Upgrade
Upgrade
Similar




UPS1C682MHD | |
|---|---|
DigiKey Part Number | 493-5652-ND |
Manufacturer | |
Manufacturer Product Number | UPS1C682MHD |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.349 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Not For New Designs | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C682MHD | Nichicon | 0 | UPA1C682MHD-ND | kr.8.65073 | Direct |
| UPW1C682MHD | Nichicon | 3.152 | 493-1805-ND | kr.25.06000 | Direct |
| UPJ1C682MHD | Nichicon | 171 | 493-5534-ND | kr.19.55000 | Parametric Equivalent |
| MAL213655682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213655682E3-ND | kr.18.28030 | Upgrade |
| MAL213665682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213665682E3-ND | kr.18.36618 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.28000 | kr.21.28 |
| 10 | kr.14.27500 | kr.142.75 |
| 50 | kr.11.37140 | kr.568.57 |
| 250 | kr.9.47628 | kr.2,369.07 |
| 500 | kr.8.88002 | kr.4,440.01 |
| 1.000 | kr.8.38466 | kr.8,384.66 |
| 2.500 | kr.7.85643 | kr.19,641.08 |
| 5.000 | kr.7.53490 | kr.37,674.50 |
| Unit Price without VAT: | kr.21.28000 |
|---|---|
| Unit Price with VAT: | kr.26.60000 |






