Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

ELXZ160ELL682ML40S | |
|---|---|
DigiKey Part Number | 565-1948-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ160ELL682ML40S |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ160ELL682ML40S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.1535 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.71 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C682 | Panasonic Industry | 0 | P11211-ND | kr.8.37945 | Direct |
| UPJ1C682MHD | Nichicon | 171 | 493-5534-ND | kr.19.55000 | Similar |
| UPM1C682MHD | Nichicon | 0 | 493-5603-ND | kr.9.58220 | Similar |
| UPS1C682MHD | Nichicon | 0 | 493-5652-ND | kr.21.28000 | Similar |
| UPW1C682MHD | Nichicon | 3.152 | 493-1805-ND | kr.25.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.08000 | kr.18.08 |
| 10 | kr.12.03800 | kr.120.38 |
| 50 | kr.9.52260 | kr.476.13 |
| 250 | kr.7.88096 | kr.1,970.24 |
| 500 | kr.7.36394 | kr.3,681.97 |
| 1.000 | kr.6.93453 | kr.6,934.53 |
| 2.500 | kr.6.47648 | kr.16,191.20 |
| 5.000 | kr.6.19764 | kr.30,988.20 |
| Unit Price without VAT: | kr.18.08000 |
|---|---|
| Unit Price with VAT: | kr.22.60000 |







