4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1C472MHD

DigiKey Part Number
493-11147-ND
Manufacturer
Manufacturer Product Number
UPS1C472MHD
Description
CAP ALUM 4700UF 20% 16V RADIAL
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1C472MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.045 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.35 A @ 100 kHz
Part Status
Not For New Designs
Impedance
33 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1C472MHDNichicon0UPA1C472MHD-NDkr.6.04473Direct
UPW1C472MHDNichicon1.825493-1801-NDkr.17.50000Direct
UPJ1C472MHDNichicon194493-5531-NDkr.15.60000Similar
UPM1C472MHDNichicon51493-5599-NDkr.18.13000Similar
UPM1C472MHD6Nichicon20493-5600-NDkr.18.51000Similar
In-Stock: 257
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.31000kr.17.31
10kr.11.48800kr.114.88
50kr.9.07260kr.453.63
100kr.8.31110kr.831.11
500kr.7.00138kr.3,500.69
1.000kr.6.58929kr.6,589.29
2.500kr.6.14972kr.15,374.30
5.000kr.5.88207kr.29,410.35
Manufacturers Standard Package
Unit Price without VAT:kr.17.31000
Unit Price with VAT:kr.21.63750