



UPM1C472MHD6 | |
|---|---|
DigiKey Part Number | 493-5600-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C472MHD6 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C472MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.72 A @ 10 kHz |
Part Status Not For New Designs | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C472MHD | Nichicon | 194 | 493-5531-ND | kr.15.60000 | Similar |
| UPM1C472MHD | Nichicon | 51 | 493-5599-ND | kr.18.13000 | Similar |
| UPS1C472MHD | Nichicon | 257 | 493-11147-ND | kr.17.31000 | Similar |
| UPW1C472MHD | Nichicon | 1.825 | 493-1801-ND | kr.17.50000 | Similar |
| UPW1C472MHD6 | Nichicon | 358 | 493-1802-ND | kr.14.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.12.32500 | kr.123.25 |
| 50 | kr.9.76100 | kr.488.05 |
| 300 | kr.7.94107 | kr.2,382.32 |
| 600 | kr.7.43988 | kr.4,463.93 |
| 1.200 | kr.7.02356 | kr.8,428.27 |
| 2.700 | kr.6.62528 | kr.17,888.26 |
| 5.100 | kr.6.36826 | kr.32,478.13 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |

