33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1C330MDD1TD

DigiKey Part Number
493-5358-1-ND - Cut Tape (CT)
493-5358-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1C330MDD1TD
Description
CAP ALUM 33UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1C330MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
27.2 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
160 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.5 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1E330MDD1TDNichicon1.521493-11384-1-NDkr.0.27000Upgrade
UPV1E330MFDNichicon850493-17177-NDkr.0.42000Upgrade
UPW1V330MDD1TDNichicon4.547493-11397-1-NDkr.0.28000Upgrade
UPW1C330MDD1TDNichicon14.166493-11385-1-NDkr.0.27000Parametric Equivalent
RXJ330M1CBK-0511SSurge04403-RXJ330M1CBK-0511S-NDkr.0.03512Parametric Equivalent
In-Stock: 1.327
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.14700kr.11.47
50kr.0.83340kr.41.67
100kr.0.73330kr.73.33
500kr.0.56010kr.280.05
1.000kr.0.50543kr.505.43
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500