



UPV1E330MFD | |
|---|---|
DigiKey Part Number | 493-17177-ND |
Manufacturer | |
Manufacturer Product Number | UPV1E330MFD |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1E330MFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Impedance | 1.4 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.83900 | kr.18.39 |
| 50 | kr.1.35540 | kr.67.77 |
| 100 | kr.1.20330 | kr.120.33 |
| 500 | kr.0.93908 | kr.469.54 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

