


| 860160373013 | |
|---|---|
| DigiKey Part Number | 732-9466-1-ND - Cut Tape (CT) 732-9466-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 860160373013 | 
| Description | CAP ALUM 150UF 20% 16V RADIAL TH | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 860160373013 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 3000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 194.88 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 336 mA @ 100 kHz | |
| Impedance | 580 mOhms | |
| Lead Spacing | 0.098" (2.50mm) | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.492" (12.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 50 | kr.1.13920 | kr.56.96 | 
| 100 | kr.0.99200 | kr.99.20 | 
| 250 | kr.0.88320 | kr.220.80 | 
| 500 | kr.0.77440 | kr.387.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.0.66240 | kr.993.60 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark