330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS0J331MED1TD

DigiKey Part Number
493-5347-1-ND - Cut Tape (CT)
493-5347-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS0J331MED1TD
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS0J331MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
177.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Obsolete
Impedance
500 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA0J331MEDNichicon803493-16809-NDkr.3.87000Parametric Equivalent
UKA0J331MED1TDNichicon1.751493-4624-1-NDkr.3.93000Parametric Equivalent
UPW0J331MED1TDNichicon17493-11489-1-NDkr.2.47000Parametric Equivalent
RJA331M1ABK-0611SSurge04403-RJA331M1ABK-0611S-NDkr.0.29843Parametric Equivalent
RXW331M0JBK-0611SSurge04403-RXW331M0JBK-0611S-NDkr.0.32667Parametric Equivalent
In-Stock: 807
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.65500kr.16.55
50kr.1.21860kr.60.93
100kr.1.07970kr.107.97
500kr.0.83916kr.419.58
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500