



UKA0J331MED1TD | |
|---|---|
DigiKey Part Number | 493-4624-1-ND - Cut Tape (CT) 493-4624-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA0J331MED1TD |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J331MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 292.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS0J331MED1TD | Nichicon | 807 | 493-5347-1-ND | kr.2.66000 | Similar |
| UPW0J331MED1TD | Nichicon | 17 | 493-11489-1-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.44100 | kr.24.41 |
| 50 | kr.1.81960 | kr.90.98 |
| 100 | kr.1.62050 | kr.162.05 |
| 500 | kr.1.27866 | kr.639.33 |
| 1.000 | kr.1.17055 | kr.1,170.55 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

