



UPM2C470MHD1TN | |
|---|---|
DigiKey Part Number | 493-5312-1-ND - Cut Tape (CT) 493-5312-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2C470MHD1TN |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2C470MHD1TN Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 330 mA @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2C470MHD | Nichicon | 283 | 493-17074-ND | kr.10.71000 | Direct |
| UCY2G470MHD | Nichicon | 1.160 | 493-14463-ND | kr.18.01000 | MFR Recommended |
| UCS2G470MHD1TN | Nichicon | 219 | 493-13291-1-ND | kr.16.48000 | Upgrade |
| UPJ2D470MHD1TN | Nichicon | 141 | 493-5154-1-ND | kr.11.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.8.73700 | kr.87.37 |
| 50 | kr.6.83700 | kr.341.85 |
| 100 | kr.6.23670 | kr.623.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.59468 | kr.1,398.67 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

