330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM2A331MHD6TN

DigiKey Part Number
493-5300-1-ND - Cut Tape (CT)
493-5300-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM2A331MHD6TN
Description
CAP ALUM 330UF 20% 100V RADIAL
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2A331MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.65 A @ 10 kHz
Part Status
Not For New Designs
Impedance
70 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ2A331MHD6Nichicon420UPJ2A331MHD6-NDkr.12.17000Direct
UPM2A331MHD6Nichicon390493-17117-NDkr.14.90000Parametric Equivalent
EEU-FC2A331SPanasonic Industry5P10783-NDkr.20.48000Parametric Equivalent
EEU-FC2A331SBPanasonic Industry23410-EEU-FC2A331SBCT-NDkr.20.86000Parametric Equivalent
ELXV101ELL331MM25SChemi-Con500565-ELXV101ELL331MM25S-NDkr.20.86000Parametric Equivalent
In-Stock: 1.160
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.39000kr.14.39
10kr.9.47800kr.94.78
50kr.7.42660kr.371.33
100kr.6.77940kr.677.94
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.6.08768kr.1,521.92
500kr.5.66594kr.2,832.97
750kr.5.45316kr.4,089.87
1.250kr.5.21594kr.6,519.93
1.750kr.5.07657kr.8,884.00
2.500kr.4.94190kr.12,354.75
Manufacturers Standard Package
Unit Price without VAT:kr.14.39000
Unit Price with VAT:kr.17.98750