330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2A331MHD6

DigiKey Part Number
493-17117-ND
Manufacturer
Manufacturer Product Number
UPM2A331MHD6
Description
CAP ALUM 330UF 20% 100V RADIAL
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2A331MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.65 A @ 10 kHz
Part Status
Not For New Designs
Impedance
70 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ2A331MHD6Nichicon420UPJ2A331MHD6-NDkr.12.17000Direct
UPJ2A331MHDNichicon299493-11104-NDkr.13.25000Similar
UPS2A331MHDNichicon1.775493-15864-NDkr.11.48000Similar
UPW2A331MHDNichicon23.604493-1983-NDkr.12.24000Similar
UPM2A331MHD6TNNichicon1.160493-5300-1-NDkr.14.39000Parametric Equivalent
In-Stock: 390
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.90000kr.14.90
10kr.9.80200kr.98.02
50kr.7.69420kr.384.71
300kr.6.19417kr.1,858.25
600kr.5.78070kr.3,468.42
1.200kr.5.43734kr.6,524.81
2.700kr.5.10873kr.13,793.57
5.100kr.4.89667kr.24,973.02
Manufacturers Standard Package
Unit Price without VAT:kr.14.90000
Unit Price with VAT:kr.18.62500