



UPM2A151MHD6TN | |
|---|---|
DigiKey Part Number | 493-5297-1-ND - Cut Tape (CT) 493-5297-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A151MHD6TN |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A151MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 917 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A151MHD6 | Nichicon | 400 | 493-15681-ND | kr.8.43000 | Direct |
| UPJ2A151MHD6TN | Nichicon | 995 | 493-12096-1-ND | kr.8.69000 | Direct |
| UPM2A151MHD6 | Nichicon | 395 | 493-17115-ND | kr.10.33000 | Direct |
| EEU-FC2A151SB | Panasonic Industry | 0 | EEU-FC2A151SB-ND | kr.5.69726 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.6.87300 | kr.68.73 |
| 50 | kr.5.31680 | kr.265.84 |
| 100 | kr.4.82540 | kr.482.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.30004 | kr.1,075.01 |
| 500 | kr.3.97950 | kr.1,989.75 |
| 750 | kr.3.81769 | kr.2,863.27 |
| 1.250 | kr.3.63723 | kr.4,546.54 |
| 1.750 | kr.3.53120 | kr.6,179.60 |
| 2.500 | kr.3.42872 | kr.8,571.80 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

