



UPJ2A151MHD6 | |
|---|---|
DigiKey Part Number | 493-15681-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2A151MHD6 |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A151MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 635 mA @ 120 Hz | |
Ripple Current @ High Frequency | 917 mA @ 10 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.40800 | kr.54.08 |
| 50 | kr.4.14260 | kr.207.13 |
| 400 | kr.3.13450 | kr.1,253.80 |
| 800 | kr.2.90444 | kr.2,323.55 |
| 1.200 | kr.2.78838 | kr.3,346.06 |
| 2.800 | kr.2.58291 | kr.7,232.15 |
| 5.200 | kr.2.45969 | kr.12,790.39 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

