



UPM1V391MHD6TO | |
|---|---|
DigiKey Part Number | 493-12051-1-ND - Cut Tape (CT) 493-12051-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V391MHD6TO |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V391MHD6TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V391MHD6TO | Nichicon | 211 | 493-5122-1-ND | kr.7.67000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.00200 | kr.50.02 |
| 50 | kr.3.82180 | kr.191.09 |
| 100 | kr.3.44900 | kr.344.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.80584 | kr.1,402.92 |
| 1.000 | kr.2.60320 | kr.2,603.20 |
| 1.500 | kr.2.50096 | kr.3,751.44 |
| 2.500 | kr.2.38696 | kr.5,967.40 |
| 3.500 | kr.2.31995 | kr.8,119.82 |
| 5.000 | kr.2.25523 | kr.11,276.15 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

