



UPJ1V391MHD6TO | |
|---|---|
DigiKey Part Number | 493-5122-1-ND - Cut Tape (CT) 493-5122-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V391MHD6TO |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V391MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Not For New Designs | Impedance 96 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V391MHD6TO | Nichicon | 730 | 493-12051-1-ND | kr.7.80000 | Direct |
| UPJ1V391MHD6 | Nichicon | 2.322 | 493-17062-ND | kr.7.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.92000 | kr.49.20 |
| 50 | kr.3.75840 | kr.187.92 |
| 100 | kr.3.39000 | kr.339.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.75588 | kr.1,377.94 |
| 1.000 | kr.2.55616 | kr.2,556.16 |
| 1.500 | kr.2.45535 | kr.3,683.03 |
| 2.500 | kr.2.34296 | kr.5,857.40 |
| 3.500 | kr.2.27687 | kr.7,969.05 |
| 5.000 | kr.2.21307 | kr.11,065.35 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

