



UPM1V182MHD6 | |
|---|---|
DigiKey Part Number | 493-17112-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V182MHD6 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V182MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.35 A @ 10 kHz |
Part Status Not For New Designs | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V182MHD | Nichicon | 137 | 493-5560-ND | kr.14.42000 | Similar |
| UPM1V182MHD | Nichicon | 100 | 493-11132-ND | kr.16.67000 | Similar |
| UPW1V182MHD | Nichicon | 3.573 | 493-1877-ND | kr.12.37000 | Similar |
| EEU-FC1V182 | Panasonic Industry | 5.494 | P11245-ND | kr.14.42000 | Similar |
| EEU-FC1V182B | Panasonic Industry | 66 | 10-EEU-FC1V182BCT-ND | kr.14.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.83000 | kr.15.83 |
| 10 | kr.10.48700 | kr.104.87 |
| 50 | kr.8.24840 | kr.412.42 |
| 100 | kr.7.54140 | kr.754.14 |
| 500 | kr.6.32654 | kr.3,163.27 |
| 1.000 | kr.5.94419 | kr.5,944.19 |
| 2.500 | kr.5.53642 | kr.13,841.05 |
| 5.000 | kr.5.28812 | kr.26,440.60 |
| Unit Price without VAT: | kr.15.83000 |
|---|---|
| Unit Price with VAT: | kr.19.78750 |

