
EEU-FC1V182B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1V182BCT-ND - Cut Tape (CT) 10-EEU-FC1V182BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V182B |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V182B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.044 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.555 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V182S | Panasonic Industry | 7.925 | P11246-ND | kr.15.96000 | Similar |
| EEU-FC1V182SB | Panasonic Industry | 500 | 10-EEU-FC1V182SBCT-ND | kr.16.28000 | Similar |
| EEU-FC1V182 | Panasonic Industry | 5.494 | P11245-ND | kr.14.42000 | Parametric Equivalent |
| ELXY350ELL182ML30S | Chemi-Con | 462 | 565-1828-ND | kr.20.00000 | Similar |
| ELXZ350ELL182MM20S | Chemi-Con | 215 | 565-ELXZ350ELL182MM20S-ND | kr.22.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.68000 | kr.14.68 |
| 10 | kr.9.68600 | kr.96.86 |
| 50 | kr.7.59200 | kr.379.60 |
| 100 | kr.6.93180 | kr.693.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.11208 | kr.1,528.02 |
| 500 | kr.5.68990 | kr.2,844.95 |
| 750 | kr.5.47679 | kr.4,107.59 |
| 1.250 | kr.5.23922 | kr.6,549.03 |
| 1.750 | kr.5.09961 | kr.8,924.32 |
| 2.500 | kr.4.96472 | kr.12,411.80 |
| Unit Price without VAT: | kr.14.68000 |
|---|---|
| Unit Price with VAT: | kr.18.35000 |

