



UPM1K470MPD6 | |
|---|---|
DigiKey Part Number | 493-15777-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K470MPD6 |
Description | CAP ALUM 47UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K470MPD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 245 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 410 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 420 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K470MPD6TD | Nichicon | 1.371 | 493-5099-1-ND | kr.5.58000 | Direct |
| UPJ1K470MPD | Nichicon | 1.423 | 493-15661-ND | kr.4.31000 | Similar |
| UPM1K470MPD | Nichicon | 1.287 | 493-17107-ND | kr.4.69000 | Similar |
| UPM1K470MPD6TD | Nichicon | 337 | 493-11884-1-ND | kr.5.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.11300 | kr.31.13 |
| 50 | kr.2.33700 | kr.116.85 |
| 200 | kr.1.88585 | kr.377.17 |
| 600 | kr.1.62885 | kr.977.31 |
| 1.000 | kr.1.53270 | kr.1,532.70 |
| 2.600 | kr.1.38441 | kr.3,599.47 |
| 5.000 | kr.1.30269 | kr.6,513.45 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

