



UPJ1K470MPD6TD | |
|---|---|
DigiKey Part Number | 493-5099-1-ND - Cut Tape (CT) 493-5099-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K470MPD6TD |
Description | CAP ALUM 47UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K470MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 174 mA @ 120 Hz | |
Ripple Current @ High Frequency | 293 mA @ 10 kHz | |
Impedance | 420 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.3.42400 | kr.34.24 |
| 50 | kr.2.58300 | kr.129.15 |
| 100 | kr.2.31620 | kr.231.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.76794 | kr.883.97 |
| 1.000 | kr.1.62976 | kr.1,629.76 |
| 1.500 | kr.1.56002 | kr.2,340.03 |
| 2.500 | kr.1.48222 | kr.3,705.55 |
| 3.500 | kr.1.43649 | kr.5,027.72 |
| 5.000 | kr.1.39231 | kr.6,961.55 |
| 12.500 | kr.1.29639 | kr.16,204.88 |
| 25.000 | kr.1.23799 | kr.30,949.75 |
| 50.000 | kr.1.19200 | kr.59,600.00 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |

