68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1J680MPD6

DigiKey Part Number
493-15773-ND
Manufacturer
Manufacturer Product Number
UPM1J680MPD6
Description
CAP ALUM 68UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J680MPD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
495 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
190 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.571" (14.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J680MPD6Nichicon583493-17052-NDkr.4.06000Direct
UPJ1J680MPDNichicon1.000493-17051-NDkr.3.17000Similar
UPW1J680MPDNichicon4.834493-1935-NDkr.3.68000Similar
UPM1J680MPD6TDNichicon674493-11835-1-NDkr.4.50000Parametric Equivalent
EEU-FC1J680Panasonic Industry26.004P10341-NDkr.3.80000Similar
In-Stock: 1.135
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.81500kr.28.15
50kr.2.10740kr.105.37
100kr.1.88170kr.188.17
500kr.1.49370kr.746.85
2.000kr.1.26933kr.2,538.66
4.000kr.1.18466kr.4,738.64
6.000kr.1.14194kr.6,851.64
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500