68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1J680MPD

DigiKey Part Number
493-17051-ND
Manufacturer
Manufacturer Product Number
UPJ1J680MPD
Description
CAP ALUM 68UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J680MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Packaging
Bulk
Impedance
260 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J680MPD6Nichicon583493-17052-NDkr.4.06000Similar
UPM1J680MPD6Nichicon1.135493-15773-NDkr.4.50000Similar
UPW1J680MPDNichicon4.834493-1935-NDkr.3.68000Similar
UPJ1J680MPD1TANichicon1.925493-UPJ1J680MPD1TACT-NDkr.3.49000Parametric Equivalent
UPJ1J680MPD1TDNichicon2.198493-5081-1-NDkr.3.17000Parametric Equivalent
In-Stock: 1.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.97200kr.19.72
50kr.1.45820kr.72.91
200kr.1.15830kr.231.66
600kr.0.98713kr.592.28
1.000kr.0.92298kr.922.98
2.600kr.0.82396kr.2,142.30
5.000kr.0.76937kr.3,846.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250