Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPM1J470MPD1CM | |
|---|---|
DigiKey Part Number | UPM1J470MPD1CM-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J470MPD1CM |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 365 mA @ 200 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J470MPD1TA | Nichicon | 3.471 | 493-15769-1-ND | kr.3.97000 | Parametric Equivalent |
| UPM1J470MPD1TD | Nichicon | 64 | 493-11750-1-ND | kr.3.78000 | Parametric Equivalent |
| MAL215038479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215038479E3-ND | kr.3.17168 | Parametric Equivalent |
| MAL215058479E3 | Vishay Beyschlag/Draloric/BC Components | 47 | MAL215058479E3-ND | kr.9.55000 | Parametric Equivalent |
| MAL215088479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215088479E3-ND | kr.2.90754 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.00578 | kr.1,206.94 |
| Unit Price without VAT: | kr.1.00578 |
|---|---|
| Unit Price with VAT: | kr.1.25723 |




