Parametric Equivalent
Parametric Equivalent
Upgrade

MAL215088479E3 | |
|---|---|
DigiKey Part Number | MAL215088479E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215088479E3 |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 263.2 mA @ 100 Hz |
Part Status Active | Impedance 342 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215038479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215038479E3-ND | kr.3.17168 | Parametric Equivalent |
| MAL215058479E3 | Vishay Beyschlag/Draloric/BC Components | 47 | MAL215058479E3-ND | kr.9.55000 | Parametric Equivalent |
| B41888C8476M000 | TDK | 0 | B41888C8476M000-ND | kr.0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.90754 | kr.29,075.40 |
| Unit Price without VAT: | kr.2.90754 |
|---|---|
| Unit Price with VAT: | kr.3.63443 |



