UPM1H471MHD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 4.851
Unit Price: kr.7.63000
Datasheet

Similar


Nichicon
In Stock: 100
Unit Price: kr.8.72000
Datasheet

Similar


Nichicon
In Stock: 400
Unit Price: kr.10.26000
Datasheet

Similar


Nichicon
In Stock: 340
Unit Price: kr.6.54000
Datasheet

Similar


Nichicon
In Stock: 37.050
Unit Price: kr.6.92000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.3.64703

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.3.64703
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.385
Unit Price: kr.10.13000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.289
Unit Price: kr.8.65000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.2.55862

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.2.71656

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.121
Unit Price: kr.21.35000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 768
Unit Price: kr.20.26000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.440
Unit Price: kr.20.45000
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
PM Series 12.50-27mm
Doctor Capacitor Episode Two: Terms

UPM1H471MHD

DigiKey Part Number
UPM1H471MHD-ND
Manufacturer
Manufacturer Product Number
UPM1H471MHD
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.5 A @ 10 kHz
Part Status
Not For New Designs
Impedance
44 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H471MHDNichicon4.851493-15643-NDkr.7.63000Similar
UPJ1H471MHD6Nichicon100493-15644-NDkr.8.72000Similar
UPM1H471MHD6Nichicon400493-15747-NDkr.10.26000Similar
UPS1H471MHDNichicon340UPS1H471MHD-NDkr.6.54000Similar
UPW1H471MHDNichicon37.050493-1911-NDkr.6.92000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.13000kr.10.13
10kr.6.55700kr.65.57
50kr.5.06400kr.253.20
100kr.4.59080kr.459.08
500kr.3.77678kr.1,888.39
1.000kr.3.52037kr.3,520.37
2.500kr.3.24677kr.8,116.93
5.000kr.3.08011kr.15,400.55
Manufacturers Standard Package
Unit Price without VAT:kr.10.13000
Unit Price with VAT:kr.12.66250