Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPW1J471MHD1AA | |
|---|---|
DigiKey Part Number | UPW1J471MHD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J471MHD1AA |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.72 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J471MHD | Nichicon | 4.279 | 493-1948-ND | kr.8.65000 | Parametric Equivalent |
| UPW1J471MHD1AK | Nichicon | 0 | UPW1J471MHD1AK-ND | kr.2.71656 | Parametric Equivalent |
| MAL215038471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215038471E3-ND | kr.8.57645 | Parametric Equivalent |
| MAL215068471E3 | Vishay Beyschlag/Draloric/BC Components | 560 | MAL215068471E3-ND | kr.21.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.55862 | kr.2,558.62 |
| Unit Price without VAT: | kr.2.55862 |
|---|---|
| Unit Price with VAT: | kr.3.19828 |



