Direct
Similar
Similar
Similar
Similar
Similar




UPM1H470MED | |
|---|---|
DigiKey Part Number | 493-14506-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H470MED |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H470MED Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 330 mA @ 10 kHz |
Part Status Obsolete | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H470MED | Nichicon | 22.337 | 493-15642-ND | kr.2.66000 | Direct |
| UPV1H470MGD | Nichicon | 1.880 | 493-17187-ND | kr.4.56000 | Similar |
| ECA-1HHG470 | Panasonic Industry | 3.481 | P5570-ND | kr.2.66000 | Similar |
| EEU-FC1H470 | Panasonic Industry | 10.778 | P10321-ND | kr.2.92000 | Similar |
| EEU-FC1H470B | Panasonic Industry | 14.504 | P19658CT-ND | kr.2.98000 | Similar |






