UPM1H2R2MDD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 4.912
Unit Price: kr.2.76000
Datasheet

Similar


Nichicon
In Stock: 2.459
Unit Price: kr.3.33000
Datasheet

Similar


Panasonic Industry
In Stock: 132
Unit Price: kr.2.50000
Datasheet

Similar


Panasonic Industry
In Stock: 6.519
Unit Price: kr.2.56000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.56000
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1H2R2MDD

DigiKey Part Number
493-15743-ND
Manufacturer
Manufacturer Product Number
UPM1H2R2MDD
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H2R2MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
54 mA @ 10 kHz
Part Status
Obsolete
Impedance
5 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM2A2R2MDDNichicon4.912493-17116-NDkr.2.76000Upgrade
UPV1H2R2MFDNichicon2.459493-17185-NDkr.3.33000Similar
EEU-FC1H2R2Panasonic Industry132P10313-NDkr.2.50000Similar
EEU-FC1H2R2BPanasonic Industry6.519P19656CT-NDkr.2.56000Similar
EEU-FC1H2R2HPanasonic Industry0P19442CT-NDkr.2.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes