UPM1H120MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.896
Unit Price: kr.2.62000
Datasheet

Upgrade


Nichicon
In Stock: 937
Unit Price: kr.1.98000
Datasheet

Upgrade


Chemi-Con
In Stock: 2.925
Unit Price: kr.2.37000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.42558
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.41119
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.41119
Datasheet
PM Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1H120MDD

DigiKey Part Number
UPM1H120MDD-ND
Manufacturer
Manufacturer Product Number
UPM1H120MDD
Description
CAP ALUM 12UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
12 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H120MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
62 mA @ 120 Hz
Ripple Current @ High Frequency
125 mA @ 10 kHz
Impedance
1.2 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes