



UPM1E560MED1TD | |
|---|---|
DigiKey Part Number | 493-5244-1-ND - Cut Tape (CT) 493-5244-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E560MED1TD |
Description | CAP ALUM 56UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E560MED1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 235 mA @ 10 kHz |
Part Status Obsolete | Impedance 440 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V560MED1TD | Nichicon | 11.922 | 493-5124-1-ND | kr.2.41000 | Upgrade |
| UPW1V560MED1TD | Nichicon | 1.887 | 493-11504-1-ND | kr.2.60000 | Upgrade |
| UPM1V560MED | Nichicon | 1.956 | 493-15792-ND | kr.3.11000 | Parametric Equivalent |
| 860080573004 | Würth Elektronik | 3.818 | 732-9096-1-ND | kr.1.01000 | Upgrade |
| 860160573008 | Würth Elektronik | 1.290 | 732-9546-1-ND | kr.1.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.46500 | kr.14.65 |
| 50 | kr.1.07020 | kr.53.51 |
| 100 | kr.0.94530 | kr.94.53 |
| 500 | kr.0.72974 | kr.364.87 |
| 1.000 | kr.0.66158 | kr.661.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58268 | kr.1,165.36 |
| 4.000 | kr.0.53724 | kr.2,148.96 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

