56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080573004

DigiKey Part Number
732-9096-1-ND - Cut Tape (CT)
732-9096-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080573004
Description
CAP ALUM 56UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080573004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
375 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
200 mOhms
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V560MEDNichicon1.433493-17064-NDkr.2.41000Parametric Equivalent
UPJ1V560MED1TDNichicon11.917493-5124-1-NDkr.2.41000Parametric Equivalent
UPW1V560MED1TDNichicon1.887493-11504-1-NDkr.2.60000Parametric Equivalent
In-Stock: 3.801
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
50kr.0.86220kr.43.11
100kr.0.75450kr.75.45
250kr.0.66572kr.166.43
500kr.0.58962kr.294.81
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.56426kr.846.39
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250