680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1C681MHD6TO

DigiKey Part Number
493-5230-1-ND - Cut Tape (CT)
493-5230-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1C681MHD6TO
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C681MHD6TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
985 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
70 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.669" (17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C681MHD6TONichicon151493-5030-1-NDkr.7.76000Direct
UPM1C681MHD6TDNichicon0UPM1C681MHD6TD-NDkr.2.93078Parametric Equivalent
In-Stock: 105
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.59000kr.8.59
10kr.5.50600kr.55.06
50kr.4.22300kr.211.15
100kr.3.81650kr.381.65
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.11642kr.1,558.21
1.000kr.2.89585kr.2,895.85
1.500kr.2.78455kr.4,176.82
2.500kr.2.66046kr.6,651.15
3.500kr.2.58750kr.9,056.25
5.000kr.2.51705kr.12,585.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.59000
Unit Price with VAT:kr.10.73750