Parametric Equivalent
Parametric Equivalent

UPM1C681MHD6TD | |
|---|---|
DigiKey Part Number | UPM1C681MHD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C681MHD6TD |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 985 mA @ 10 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1C681MHD6 | Nichicon | 0 | UPM1C681MHD6-ND | kr.2.73996 | Parametric Equivalent |
| UPM1C681MHD6TO | Nichicon | 105 | 493-5230-1-ND | kr.8.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.93078 | kr.1,465.39 |
| Unit Price without VAT: | kr.2.93078 |
|---|---|
| Unit Price with VAT: | kr.3.66348 |


