



UPM1C681MHD6TO | |
|---|---|
DigiKey Part Number | 493-5230-1-ND - Cut Tape (CT) 493-5230-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C681MHD6TO |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C681MHD6TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 985 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C681MHD6TO | Nichicon | 152 | 493-5030-1-ND | kr.7.76000 | Direct |
| UPM1C681MHD6TD | Nichicon | 0 | UPM1C681MHD6TD-ND | kr.2.93078 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.59000 | kr.8.59 |
| 10 | kr.5.50600 | kr.55.06 |
| 50 | kr.4.22300 | kr.211.15 |
| 100 | kr.3.81650 | kr.381.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.11642 | kr.1,558.21 |
| 1.000 | kr.2.89585 | kr.2,895.85 |
| 1.500 | kr.2.78455 | kr.4,176.82 |
| 2.500 | kr.2.66046 | kr.6,651.15 |
| 3.500 | kr.2.58750 | kr.9,056.25 |
| 5.000 | kr.2.51705 | kr.12,585.25 |
| Unit Price without VAT: | kr.8.59000 |
|---|---|
| Unit Price with VAT: | kr.10.73750 |

