UPM1C121MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 879
Unit Price: kr.2.56000
Datasheet

Similar


Panasonic Industry
In Stock: 2.072
Unit Price: kr.2.95000
Datasheet

Similar


Panasonic Industry
In Stock: 2.093
Unit Price: kr.3.01000
Datasheet

Similar


Panasonic Industry
In Stock: 3.958
Unit Price: kr.3.01000
Datasheet

Similar


Chemi-Con
In Stock: 1.825
Unit Price: kr.3.14000
Datasheet
120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1C121MED

DigiKey Part Number
493-15706-ND
Manufacturer
Manufacturer Product Number
UPM1C121MED
Description
CAP ALUM 120UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C121MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
290 mA @ 10 kHz
Part Status
Obsolete
Impedance
290 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1C121MEDNichicon879493-1780-NDkr.2.56000Similar
EEU-FC1C121Panasonic Industry2.072P10244-NDkr.2.95000Similar
EEU-FC1C121BPanasonic Industry2.09310-EEU-FC1C121BCT-NDkr.3.01000Similar
EEU-FC1C121HPanasonic Industry3.95810-EEU-FC1C121HCT-NDkr.3.01000Similar
ELXY160ELL121MFB5DChemi-Con1.825565-1769-NDkr.3.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes