



UPW1C121MED | |
|---|---|
DigiKey Part Number | 493-1780-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C121MED |
Description | CAP ALUM 120UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C121MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 188.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Obsolete | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C121 | Panasonic Industry | 2.072 | P10244-ND | kr.2.92000 | Similar |
| EEU-FC1C121B | Panasonic Industry | 2.093 | 10-EEU-FC1C121BCT-ND | kr.2.98000 | Similar |
| EEU-FC1C121H | Panasonic Industry | 3.958 | 10-EEU-FC1C121HCT-ND | kr.2.98000 | Similar |
| ELXY160ELL121MFB5D | Chemi-Con | 1.825 | 565-1769-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56600 | kr.15.66 |
| 50 | kr.1.15000 | kr.57.50 |
| 100 | kr.1.01760 | kr.101.76 |
| 500 | kr.0.78780 | kr.393.90 |
| 1.000 | kr.0.71522 | kr.715.22 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

